
CD74HC7266M96 | |
|---|---|
DigiKey Part Number | 296-28580-2-ND - Tape & Reel (TR) 296-28580-1-ND - Cut Tape (CT) 296-28580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC7266M96 |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC7266M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21600 € | 12,16 € |
| 25 | 1,10760 € | 27,69 € |
| 100 | 0,98830 € | 98,83 € |
| 250 | 0,93124 € | 232,81 € |
| 500 | 0,92456 € | 462,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83879 € | 2.096,97 € |
| 5.000 | 0,82080 € | 4.104,00 € |
| 7.500 | 0,81179 € | 6.088,43 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

