Direct

CD74HC688NS | |
|---|---|
DigiKey Part Number | 296-CD74HC688NS-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC688NS |
Description | IC COMPARATOR IDENTITY 8BIT 20SO |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 8 µA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Identity Comparator | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Bits 8 | Supplier Device Package 20-SO |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC688NSR | Texas Instruments | 1.691 | 296-CD74HC688NSRCT-ND | 1,80000 € | Direct |


