
CD74HC688NSR | |
|---|---|
DigiKey Part Number | 296-CD74HC688NSRTR-ND - Tape & Reel (TR) 296-CD74HC688NSRCT-ND - Cut Tape (CT) 296-CD74HC688NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC688NSR |
Description | IC ID COMPARATOR 8BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC688NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,11280 € | 27,82 € |
| 100 | 0,99270 € | 99,27 € |
| 250 | 0,93536 € | 233,84 € |
| 500 | 0,92828 € | 464,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84897 € | 1.697,94 € |
| 4.000 | 0,82971 € | 3.318,84 € |
| 6.000 | 0,82006 € | 4.920,36 € |
| 10.000 | 0,80938 € | 8.093,80 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


