CD74HC595MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.039
Unit Price: 0,57000 €
Datasheet

Direct


onsemi
In Stock: 2.467
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.352
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.420
Unit Price: 0,85000 €
Datasheet

Similar


onsemi
In Stock: 4.537
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 2.118
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


TAEJIN
In Stock: 27.500
Unit Price: 0,17212 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.810
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.500
Unit Price: 0,34424 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 490
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.500
Unit Price: 0,34424 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.240
Unit Price: 0,35000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC595MT

DigiKey Part Number
296-32075-2-ND - Tape & Reel (TR)
296-32075-1-ND - Cut Tape (CT)
296-32075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC595MT
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC595MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types