MFR Recommended
Similar
Similar
Similar
Similar
Similar

CD74HC4538M96G4 | |
|---|---|
DigiKey Part Number | CD74HC4538M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4538M96G4 |
Description | IC MMV 2-CIR 21-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 21 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4538M96G4 Models |
Category | Propagation Delay 21 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4538M96 | Texas Instruments | 9.903 | 296-26006-1-ND | 0,56000 € | MFR Recommended |
| 74HC4538D,653 | Nexperia USA Inc. | 0 | 1727-6339-1-ND | 0,31000 € | Similar |
| 74HC4538D-Q100,118 | Nexperia USA Inc. | 1.900 | 1727-74HC4538D-Q100,118CT-ND | 0,37000 € | Similar |
| MC74HC4538ADG | onsemi | 0 | MC74HC4538ADGOS-ND | 0,46313 € | Similar |
| MC74HC4538ADR2G | onsemi | 1.781 | MC74HC4538ADR2GOSCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17174 € | 429,35 € |
| 5.000 | 0,16685 € | 834,25 € |
| 7.500 | 0,16440 € | 1.233,00 € |
| 12.500 | 0,16168 € | 2.021,00 € |
| 17.500 | 0,16010 € | 2.801,75 € |
| 25.000 | 0,15857 € | 3.964,25 € |
| Unit Price without VAT: | 0,17174 € |
|---|---|
| Unit Price with VAT: | 0,20437 € |





