MFR Recommended
Similar
Similar
Similar
Similar
Similar

CD74HC4538M96E4 | |
|---|---|
DigiKey Part Number | CD74HC4538M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4538M96E4 |
Description | IC MMV 2-CIR 21-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 21 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4538M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 21 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17390 € | 434,75 € |
| 5.000 | 0,16895 € | 844,75 € |
| 7.500 | 0,16647 € | 1.248,53 € |
| 12.500 | 0,16372 € | 2.046,50 € |
| 17.500 | 0,16211 € | 2.836,93 € |
| 25.000 | 0,16057 € | 4.014,25 € |
| Unit Price without VAT: | 0,17390 € |
|---|---|
| Unit Price with VAT: | 0,20694 € |





