
CD74HC4511PWT | |
|---|---|
DigiKey Part Number | 296-32073-2-ND - Tape & Reel (TR) 296-32073-1-ND - Cut Tape (CT) 296-32073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4511PWT |
Description | IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4511PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66920 € | 16,73 € |
| 100 | 0,59150 € | 59,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55452 € | 138,63 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

