
CD74HC4511PWT | |
|---|---|
DigiKey Part Number | 296-32073-2-ND - Tape & Reel (TR) 296-32073-1-ND - Cut Tape (CT) 296-32073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4511PWT |
Description | IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4511PWT Models |
Category | Digits or Characters 1 Digit |
Manufacturer Texas Instruments | Current - Supply 8 µA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LED | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Configuration 7 Segment | Supplier Device Package 16-TSSOP |
Interface BCD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4511PWR | Texas Instruments | 4.867 | 296-23208-1-ND | 0,64000 € | Parametric Equivalent |
| CD74HC4511PWT | Texas Instruments | 596 | 296-32073-1-ND | 1,01000 € | Parametric Equivalent |
| CD74HC4511PW | Rochester Electronics, LLC | 2.240 | 2156-CD74HC4511PW-ND | 0,53543 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73100 € | 7,31 € |
| 25 | 0,66080 € | 16,52 € |
| 100 | 0,58410 € | 58,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54760 € | 136,90 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

