Direct
MFR Recommended
Similar

CD74HC423M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC423M96TR-ND - Tape & Reel (TR) 296-CD74HC423M96CT-ND - Cut Tape (CT) 296-CD74HC423M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC423M96 |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC423M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37391 € | 934,78 € |
| 5.000 | 0,36461 € | 1.823,05 € |
| 7.500 | 0,35995 € | 2.699,62 € |
| 12.500 | 0,35479 € | 4.434,88 € |
| 17.500 | 0,35177 € | 6.155,98 € |
| Unit Price without VAT: | 0,37391 € |
|---|---|
| Unit Price with VAT: | 0,44495 € |



