
CD74HC4094NSR | |
|---|---|
DigiKey Part Number | 296-38067-2-ND - Tape & Reel (TR) 296-38067-1-ND - Cut Tape (CT) 296-38067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4094NSR |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094NSR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4094NSR | Texas Instruments | 1.654 | 296-38067-1-ND | 0,59000 € | Parametric Equivalent |
| 74HC4094D,653 | Nexperia USA Inc. | 22 | 1727-3070-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32910 € | 32,91 € |
| 250 | 0,30664 € | 76,66 € |
| 500 | 0,29304 € | 146,52 € |
| 1.000 | 0,28837 € | 288,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27269 € | 545,38 € |
| 4.000 | 0,26511 € | 1.060,44 € |
| 6.000 | 0,26132 € | 1.567,92 € |
| 10.000 | 0,25712 € | 2.571,20 € |
| 14.000 | 0,25467 € | 3.565,38 € |
| 20.000 | 0,25231 € | 5.046,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

