
CD74HC4075PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC4075PWTTR-ND - Tape & Reel (TR) 296-CD74HC4075PWTCT-ND - Cut Tape (CT) 296-CD74HC4075PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4075PWT |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4075PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4075PWR | Texas Instruments | 11.352 | 296-9228-1-ND | 0,48000 € | Parametric Equivalent |
| CD74HC4075PWT | Texas Instruments | 7.070 | 296-CD74HC4075PWTCT-ND | 0,88000 € | Parametric Equivalent |
| CD74HC4075PW | Rochester Electronics, LLC | 16.469 | 2156-CD74HC4075PW-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,57200 € | 14,30 € |
| 100 | 0,50410 € | 50,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47184 € | 117,96 € |
| 500 | 0,45236 € | 226,18 € |
| 750 | 0,44261 € | 331,96 € |
| 1.250 | 0,43182 € | 539,77 € |
| 1.750 | 0,42550 € | 744,62 € |
| 2.500 | 0,41943 € | 1.048,58 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

