CD74HC4067M96E4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Direct


onsemi
In Stock: 119
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 1.080
Unit Price: 1,13000 €
Datasheet

Similar


onsemi
In Stock: 14
Unit Price: 1,14000 €
Datasheet
1 Circuit IC Switch 16:1 160Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4067M96E4

DigiKey Part Number
CD74HC4067M96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4067M96E4
Description
IC MUX 16:1 160OHM 24SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 160Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4067M96E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
51ns, 49ns
-3db Bandwidth
89MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
800nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes