
MC14067BDWG | |
|---|---|
DigiKey Part Number | MC14067BDWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14067BDWG |
Description | IC MUX 16:1 280OHM 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 280Ohm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14067BDWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 15MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 100pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82300 € | 8,23 € |
| 30 | 0,73200 € | 21,96 € |
| 120 | 0,65100 € | 78,12 € |
| 270 | 0,61641 € | 166,43 € |
| 510 | 0,59422 € | 303,05 € |
| 1.020 | 0,57415 € | 585,63 € |
| 2.520 | 0,55321 € | 1.394,09 € |
| 5.010 | 0,54051 € | 2.707,96 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |











