MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC4066M96E4 | |
|---|---|
DigiKey Part Number | CD74HC4066M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4066M96E4 |
Description | IC SWITCH SPST-NOX4 70OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4066M96E4 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Discontinued at DigiKey | Crosstalk -72dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 70Ohm | Supplier Device Package 14-SOIC |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4066M96 | Texas Instruments | 10.530 | 296-9224-1-ND | 0,51000 € | MFR Recommended |
| MC74HC4066ADR2G | onsemi | 135 | MC74HC4066ADR2GOSCT-ND | 0,45000 € | Direct |
| 74HC4066D,653 | Nexperia USA Inc. | 1 | 1727-2811-1-ND | 0,20000 € | Similar |
| HEF4066BT,653 | Nexperia USA Inc. | 0 | 1727-3071-1-ND | 0,25000 € | Similar |
| MAX4066ACSD+ | Analog Devices Inc./Maxim Integrated | 154 | MAX4066ACSD+-ND | 6,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16467 € | 411,68 € |
| 5.000 | 0,15994 € | 799,70 € |
| 7.500 | 0,15757 € | 1.181,77 € |
| 12.500 | 0,15495 € | 1.936,88 € |
| 17.500 | 0,15341 € | 2.684,67 € |
| 25.000 | 0,15194 € | 3.798,50 € |
| Unit Price without VAT: | 0,16467 € |
|---|---|
| Unit Price with VAT: | 0,19596 € |





