MFR Recommended
Direct
Similar
Similar

CD74HC4060PWRG4 | |
|---|---|
DigiKey Part Number | CD74HC4060PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4060PWRG4 |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4060PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19886 € | 397,72 € |
| 4.000 | 0,19302 € | 772,08 € |
| 6.000 | 0,19010 € | 1.140,60 € |
| 10.000 | 0,18686 € | 1.868,60 € |
| 14.000 | 0,18497 € | 2.589,58 € |
| 20.000 | 0,18314 € | 3.662,80 € |
| Unit Price without VAT: | 0,19886 € |
|---|---|
| Unit Price with VAT: | 0,23664 € |




