MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC4051M96G4 | |
|---|---|
DigiKey Part Number | CD74HC4051M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4051M96G4 |
Description | IC MUX 8:1 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4051M96G4 Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 25pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 400nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 130Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4051M96 | Texas Instruments | 0 | 296-14530-1-ND | 0,51000 € | MFR Recommended |
| MC74HC4051ADR2G | onsemi | 17.849 | MC74HC4051ADR2GOSCT-ND | 0,49000 € | Direct |
| 74HC4051D,653 | Nexperia USA Inc. | 0 | 1727-2807-1-ND | 0,26000 € | Similar |
| 74HCT4051D-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT4051D-Q100,11CT-ND | 0,49000 € | Similar |
| 74LV4051D,118 | Nexperia USA Inc. | 3.278 | 1727-5976-1-ND | 0,28000 € | Similar |





