
CD74HC4049M96 | |
|---|---|
DigiKey Part Number | 296-31588-2-ND - Tape & Reel (TR) 296-31588-1-ND - Cut Tape (CT) 296-31588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4049M96 |
Description | IC BUFF 2V/6V 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4049M96 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4049M | Texas Instruments | 2.120 | 296-9212-5-ND | 0,93000 € | Parametric Equivalent |
| CD74HC4049MT | Texas Instruments | 5.000 | 296-CD74HC4049MTCT-ND | 0,77102 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26280 € | 6,57 € |
| 100 | 0,22840 € | 22,84 € |
| 250 | 0,21192 € | 52,98 € |
| 500 | 0,20198 € | 100,99 € |
| 1.000 | 0,19530 € | 195,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18515 € | 462,88 € |
| 5.000 | 0,17994 € | 899,70 € |
| 7.500 | 0,17733 € | 1.329,97 € |
| 12.500 | 0,17444 € | 2.180,50 € |
| 17.500 | 0,17275 € | 3.023,12 € |
| 25.000 | 0,17113 € | 4.278,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |








