
PCF85176T/1Y | |
|---|---|
DigiKey Part Number | 568-PCF85176T/1YTR-ND - Tape & Reel (TR) 568-PCF85176T/1YCT-ND - Cut Tape (CT) 568-PCF85176T/1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85176T/1Y |
Description | 40 X 4 UNIVERSAL LCD DRIVER FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 40 Segment | |
Interface | I2C | |
Digits or Characters | 10 Characters, 20 Characters, 160 Elements | |
Current - Supply | 3.5 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,14800 € | 28,70 € |
| 100 | 1,02440 € | 102,44 € |
| 250 | 0,96552 € | 241,38 € |
| 500 | 0,93002 € | 465,01 € |
| 1.000 | 0,90079 € | 900,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87674 € | 1.753,48 € |
| 4.000 | 0,85695 € | 3.427,80 € |
| 6.000 | 0,84705 € | 5.082,30 € |
| 10.000 | 0,83606 € | 8.360,60 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |






