
CD74HC4017PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC4017PWTTR-ND - Tape & Reel (TR) 296-CD74HC4017PWTCT-ND - Cut Tape (CT) 296-CD74HC4017PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017PWT |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017PWT Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4017PW | Texas Instruments | 3.689 | 296-CD74HC4017PW-ND | 1,06000 € | Parametric Equivalent |
| CD74HC4017PWR | Texas Instruments | 2.987 | 296-9423-1-ND | 0,55000 € | Parametric Equivalent |
| CD74HC4017PWT | Texas Instruments | 1.470 | 296-CD74HC4017PWTCT-ND | 1,06000 € | Parametric Equivalent |
| 74HC4017PW,118 | Nexperia USA Inc. | 5.000 | 1727-8402-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,69520 € | 17,38 € |
| 100 | 0,61520 € | 61,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57700 € | 144,25 € |
| 500 | 0,55400 € | 277,00 € |
| 750 | 0,54245 € | 406,84 € |
| 1.250 | 0,52967 € | 662,09 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |



