
CD74HC40105M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC40105M96TR-ND - Tape & Reel (TR) 296-CD74HC40105M96CT-ND - Cut Tape (CT) 296-CD74HC40105M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC40105M96 |
Description | IC FIFO ASYNC 16X4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC40105M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 64 (16 x 4) | |
Function | Asynchronous | |
Data Rate | - | |
Access Time | - | |
Voltage - Supply | 2 V ~ 6 V | |
Current - Supply (Max) | - | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,70000 € | 17,50 € |
| 50 | 0,68520 € | 34,26 € |
| 100 | 0,67010 € | 67,01 € |
| 250 | 0,65004 € | 162,51 € |
| 500 | 0,63480 € | 317,40 € |
| 1.000 | 0,61961 € | 619,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59969 € | 1.499,22 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


