
CD74HC40105M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC40105M96TR-ND - Tape & Reel (TR) 296-CD74HC40105M96CT-ND - Cut Tape (CT) 296-CD74HC40105M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC40105M96 |
Description | IC FIFO ASYNC 16X4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC40105M96 Models |
Category | Expansion Type Depth, Width |
Manufacturer Texas Instruments | Programmable Flags Support No |
Series | Retransmit Capability No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | FWFT Support No |
Part Status Active | Operating Temperature -55°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Size 64 (16 x 4) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Asynchronous | Supplier Device Package 16-SOIC |
Voltage - Supply 2 V ~ 6 V | Base Product Number |
Bus Directional Uni-Directional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,83320 € | 20,83 € |
| 50 | 0,81480 € | 40,74 € |
| 100 | 0,79680 € | 79,68 € |
| 250 | 0,77276 € | 193,19 € |
| 500 | 0,75456 € | 377,28 € |
| 1.000 | 0,73640 € | 736,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57008 € | 1.425,20 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

