Parametric Equivalent
Parametric Equivalent
Similar

CD74HC40103M | |
|---|---|
DigiKey Part Number | 296-9201-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC40103M |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC40103M Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 18 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC40103M96 | Texas Instruments | 1.366 | 296-24354-1-ND | 1,31000 € | Parametric Equivalent |
| CD74HC40103MT | Texas Instruments | 127 | 296-CD74HC40103MTCT-ND | 1,43000 € | Parametric Equivalent |
| 74HC40103D,653 | Nexperia USA Inc. | 4.651 | 1727-2040-1-ND | 0,75000 € | Similar |




