
CD74HC393MT | |
|---|---|
DigiKey Part Number | 296-28578-2-ND - Tape & Reel (TR) 296-28578-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC393MT |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC393MT Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC393M96 | Texas Instruments | 1.226 | 296-31583-1-ND | 0,48000 € | Parametric Equivalent |
| CD74HC393MT | Texas Instruments | 4.105 | 296-28578-1-ND | 1,00000 € | Parametric Equivalent |
| MC74HC393ADR2G | onsemi | 1.823 | MC74HC393ADR2GOSCT-ND | 0,39000 € | Direct |
| 74HC393D,652 | Nexperia USA Inc. | 1 | 1727-6435-ND | 0,42000 € | Similar |
| 74HC393D,653 | Nexperia USA Inc. | 3.057 | 1727-2801-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72900 € | 7,29 € |
| 25 | 0,65960 € | 16,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54632 € | 136,58 € |
| 500 | 0,52432 € | 262,16 € |
| 750 | 0,51329 € | 384,97 € |
| 1.250 | 0,50109 € | 626,36 € |
| 1.750 | 0,49395 € | 864,41 € |
| 2.500 | 0,48708 € | 1.217,70 € |
| 6.250 | 0,47230 € | 2.951,88 € |
| 12.500 | 0,46339 € | 5.792,38 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

