
MC74HC393ADR2G | |
|---|---|
DigiKey Part Number | MC74HC393ADR2GOSTR-ND - Tape & Reel (TR) MC74HC393ADR2GOSCT-ND - Cut Tape (CT) MC74HC393ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC393ADR2G |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC393ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24520 € | 6,13 € |
| 100 | 0,21260 € | 21,26 € |
| 250 | 0,19704 € | 49,26 € |
| 500 | 0,18768 € | 93,84 € |
| 1.000 | 0,18079 € | 180,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17184 € | 429,60 € |
| 5.000 | 0,16694 € | 834,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


