CD74HC283M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.551
Unit Price: 0,61000 €
Datasheet
Binary Full Adder with Fast Carry IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC283M

DigiKey Part Number
296-33066-5-ND
Manufacturer
Manufacturer Product Number
CD74HC283M
Description
IC BINARY FULL ADDER 4BIT 16SOIC
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC283M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
2V ~ 6V
Number of Bits
4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types