
CD74HC283M96 | |
|---|---|
DigiKey Part Number | 296-31579-2-ND - Tape & Reel (TR) 296-31579-1-ND - Cut Tape (CT) 296-31579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC283M96 |
Description | IC BINARY FULL ADDER 4BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC283M96 Models |
Category | Number of Bits 4 |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Logic Type Binary Full Adder with Fast Carry | Base Product Number |
Supply Voltage 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38880 € | 9,72 € |
| 100 | 0,34040 € | 34,04 € |
| 250 | 0,31720 € | 79,30 € |
| 500 | 0,30324 € | 151,62 € |
| 1.000 | 0,29885 € | 298,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27961 € | 699,03 € |
| 5.000 | 0,27229 € | 1.361,45 € |
| 7.500 | 0,26863 € | 2.014,72 € |
| 12.500 | 0,26457 € | 3.307,13 € |
| 17.500 | 0,26220 € | 4.588,50 € |
| 25.000 | 0,25992 € | 6.498,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |





