CD74HC273M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12.262
Unit Price: 0,62000 €
Datasheet

Direct


onsemi
In Stock: 306
Unit Price: 0,90000 €
Datasheet

Direct


onsemi
In Stock: 723
Unit Price: 0,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.301
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 4.714
Unit Price: 0,87000 €
Datasheet

Similar


onsemi
In Stock: 2.914
Unit Price: 0,66000 €
Datasheet

Similar


onsemi
In Stock: 522
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 1.000
Unit Price: 0,67000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,58000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC273M

DigiKey Part Number
296-25984-5-ND
Manufacturer
Manufacturer Product Number
CD74HC273M
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC273M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.075 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.075In Stock
Ships from Rochester Electronics, LLC