MFR Recommended
Direct
Similar
Similar
Similar
Similar

CD74HC238M96G4 | |
|---|---|
DigiKey Part Number | CD74HC238M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC238M96G4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC238M96G4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC238M96 | Texas Instruments | 12.865 | 296-24353-1-ND | 0,65000 € | MFR Recommended |
| MC74HC238ADR2G | onsemi | 2.153 | MC74HC238ADR2GOSCT-ND | 0,34000 € | Direct |
| 74HC238D,653 | Nexperia USA Inc. | 0 | 1727-2790-1-ND | 0,29000 € | Similar |
| 74HC238D-Q100J | Nexperia USA Inc. | 1.834 | 1727-74HC238D-Q100JCT-ND | 0,58000 € | Similar |
| M74HC238RM13TR | STMicroelectronics | 4.852 | 497-1800-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14417 € | 360,42 € |
| 5.000 | 0,13994 € | 699,70 € |
| 7.500 | 0,13782 € | 1.033,65 € |
| 12.500 | 0,13548 € | 1.693,50 € |
| 17.500 | 0,13410 € | 2.346,75 € |
| 25.000 | 0,13278 € | 3.319,50 € |
| 62.500 | 0,12994 € | 8.121,25 € |
| Unit Price without VAT: | 0,14417 € |
|---|---|
| Unit Price with VAT: | 0,17156 € |





