MFR Recommended
Similar
Similar

CD74HC193M96E4 | |
|---|---|
DigiKey Part Number | CD74HC193M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC193M96E4 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC193M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 29 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28088 € | 702,20 € |
| 5.000 | 0,27353 € | 1.367,65 € |
| 7.500 | 0,26985 € | 2.023,87 € |
| 12.500 | 0,26577 € | 3.322,12 € |
| 17.500 | 0,26339 € | 4.609,32 € |
| 25.000 | 0,26110 € | 6.527,50 € |
| Unit Price without VAT: | 0,28088 € |
|---|---|
| Unit Price with VAT: | 0,33425 € |



