CD74HC190EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 6.464
Unit Price: 1,61000 €
Datasheet
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC190EG4

DigiKey Part Number
CD74HC190EG4-ND
Manufacturer
Manufacturer Product Number
CD74HC190EG4
Description
IC DECADE COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC190EG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
35 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
2 V ~ 6 V
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Logic Type
Counter, Decade
Mounting Type
Through Hole
Direction
Up, Down
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC190ERochester Electronics, LLC6.4642156-CD74HC190E-ND1,61000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5750,57195 €328,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,57195 €
Unit Price with VAT:0,68062 €