Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC190E

DigiKey Part Number
296-25978-5-ND
Manufacturer
Manufacturer Product Number
CD74HC190E
Description
IC DECADE COUNTER 4-BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC190E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Counter, Decade
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
-
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,20700 €12,07 €
251,09800 €27,45 €
1000,97930 €97,93 €
2500,92268 €230,67 €
5000,88850 €444,25 €
1.0000,86038 €860,38 €
2.5000,83070 €2.076,75 €
5.0000,81281 €4.064,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €

Other Suppliers on DigiKey

5.513In Stock
Ships from Rochester Electronics, LLC