
CD74HC174M96 | |
|---|---|
DigiKey Part Number | 296-31572-2-ND - Tape & Reel (TR) 296-31572-1-ND - Cut Tape (CT) 296-31572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC174M96 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC174M96 Models |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC174ADR2G | onsemi | 7.500 | MC74HC174ADR2GOSCT-ND | 0,43000 € | Direct |
| 74HC174D,653 | Nexperia USA Inc. | 2.511 | 1727-6317-1-ND | 0,38000 € | Similar |
| MC74HC174ADG | Rochester Electronics, LLC | 20.125 | 2156-MC74HC174ADG-OS-ND | 25,86400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30160 € | 7,54 € |
| 100 | 0,26270 € | 26,27 € |
| 250 | 0,24412 € | 61,03 € |
| 500 | 0,23292 € | 116,46 € |
| 1.000 | 0,22369 € | 223,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16467 € | 411,68 € |
| 5.000 | 0,15994 € | 799,70 € |
| 7.500 | 0,15757 € | 1.181,77 € |
| 12.500 | 0,15495 € | 1.936,88 € |
| 17.500 | 0,15341 € | 2.684,67 € |
| 25.000 | 0,15194 € | 3.798,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

