MFR Recommended
Similar

CD74HC166MG4 | |
|---|---|
DigiKey Part Number | CD74HC166MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC166MG4 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC166MG4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC166M | Rochester Electronics, LLC | 1.206 | 2156-CD74HC166M-ND | 0,93000 € | MFR Recommended |
| 74HC166D,653 | Nexperia USA Inc. | 2.500 | 1727-74HC166D,653CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,47428 € | 322,51 € |
| Unit Price without VAT: | 0,47428 € |
|---|---|
| Unit Price with VAT: | 0,56439 € |



