CD74HC164ME4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.101
Unit Price: 0,61000 €
Datasheet

Direct


onsemi
In Stock: 6.832
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.598
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 255
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 164
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 4.981
Unit Price: 0,36000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC164ME4

DigiKey Part Number
CD74HC164ME4-ND
Manufacturer
Manufacturer Product Number
CD74HC164ME4
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC164ME4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes