MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

CD74HC164M96G4 | |
|---|---|
DigiKey Part Number | CD74HC164M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC164M96G4 |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC164M96G4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC164M96 | Texas Instruments | 1.101 | 296-14514-1-ND | 0,66000 € | MFR Recommended |
| MC74HC164ADR2G | onsemi | 5.782 | MC74HC164ADR2GOSCT-ND | 0,34000 € | Direct |
| 74HC164D,653 | Nexperia USA Inc. | 6.236 | 1727-2787-1-ND | 0,21000 € | Similar |
| 74HC164S14-13 | Diodes Incorporated | 255 | 31-74HC164S14-13CT-ND | 0,26000 € | Similar |
| MC74HC164ADG | onsemi | 535 | MC74HC164ADGOS-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21226 € | 530,65 € |
| 5.000 | 0,20643 € | 1.032,15 € |
| 7.500 | 0,20352 € | 1.526,40 € |
| 12.500 | 0,20029 € | 2.503,62 € |
| 17.500 | 0,19840 € | 3.472,00 € |
| 25.000 | 0,19658 € | 4.914,50 € |
| Unit Price without VAT: | 0,21226 € |
|---|---|
| Unit Price with VAT: | 0,25259 € |






