CD74HC147PW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.356
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.250
Unit Price: 0,99000 €
Datasheet
Priority Encoder 1 x 10:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC147PW

DigiKey Part Number
296-33025-5-ND
Manufacturer
Manufacturer Product Number
CD74HC147PW
Description
IC PRIORITY ENCO 1X10:4 16-TSSOP
Customer Reference
Detailed Description
Priority Encoder 1 x 10:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC147PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Priority Encoder
Circuit
1 x 10:4
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 540 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

540In Stock
Ships from Rochester Electronics, LLC