
CD74HC147PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC147PWTTR-ND - Tape & Reel (TR) 296-CD74HC147PWTCT-ND - Cut Tape (CT) 296-CD74HC147PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC147PWT |
Description | IC PRIORITY ENCO 1X10:4 16-TSSOP |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC147PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 10:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC147PWR | Texas Instruments | 2.351 | 296-31566-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53388 € | 133,47 € |
| 500 | 0,51228 € | 256,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64480 € | 16,12 € |
| 100 | 0,56980 € | 56,98 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

