MFR Recommended
Similar
Similar
Similar
Similar

CD74HC123PWRE4 | |
|---|---|
DigiKey Part Number | CD74HC123PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC123PWRE4 |
Description | IC MMV 2-CIR 25-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123PWRE4 Models |
Category | Propagation Delay 25 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC123PWR | Texas Instruments | 14.376 | 296-12780-1-ND | 0,63000 € | MFR Recommended |
| 74HC123DB,112 | Nexperia USA Inc. | 0 | 1727-3226-ND | 0,00000 € | Similar |
| 74HC123PW,112 | Rochester Electronics, LLC | 20.364 | 2156-74HC123PW,112-1727-ND | 0,54828 € | Similar |
| 74HC123PW,118 | Nexperia USA Inc. | 1.391 | 1727-5939-1-ND | 0,33000 € | Similar |
| 74HC123PW-Q100,118 | Nexperia USA Inc. | 4.925 | 1727-2033-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18220 € | 364,40 € |
| 4.000 | 0,17677 € | 707,08 € |
| 6.000 | 0,17405 € | 1.044,30 € |
| 10.000 | 0,17104 € | 1.710,40 € |
| 14.000 | 0,16928 € | 2.369,92 € |
| 20.000 | 0,16759 € | 3.351,80 € |
| 50.000 | 0,16395 € | 8.197,50 € |
| Unit Price without VAT: | 0,18220 € |
|---|---|
| Unit Price with VAT: | 0,21682 € |




