74HC123DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.470
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.179
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 516
Unit Price: 0,54000 €
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123DB,112

DigiKey Part Number
1727-3226-ND
Manufacturer
Manufacturer Product Number
74HC123DB,112
Description
IC MMV 2-CIR 65-NS 16-SSOP
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
65 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types