
CD74HC112M96 | |
|---|---|
DigiKey Part Number | 296-12777-2-ND - Tape & Reel (TR) 296-12777-1-ND - Cut Tape (CT) 296-12777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC112M96 |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC112M96 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC112M96 | Texas Instruments | 403 | 296-12777-1-ND | 0,64000 € | Parametric Equivalent |
| CD74HC112MT | Texas Instruments | 6.107 | 296-CD74HC112MTCT-ND | 1,06000 € | Parametric Equivalent |
| MC74HC112ADG | onsemi | 40 | MC74HC112ADG-ND | 0,41000 € | Similar |
| MC74HC112ADR2G | onsemi | 178.466 | MC74HC112ADR2GOSCT-ND | 0,40000 € | Similar |
| CD74HC112M | Rochester Electronics, LLC | 3.395 | 2156-CD74HC112M-ND | 0,23988 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,41080 € | 10,27 € |
| 100 | 0,36000 € | 36,00 € |
| 250 | 0,33568 € | 83,92 € |
| 500 | 0,32104 € | 160,52 € |
| 1.000 | 0,31720 € | 317,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29625 € | 740,62 € |
| 5.000 | 0,28858 € | 1.442,90 € |
| 7.500 | 0,28474 € | 2.135,55 € |
| 12.500 | 0,28048 € | 3.506,00 € |
| 17.500 | 0,27799 € | 4.864,82 € |
| 25.000 | 0,27560 € | 6.890,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

