
CD74HC08PWR | |
|---|---|
DigiKey Part Number | 296-31561-2-ND - Tape & Reel (TR) 296-31561-1-ND - Cut Tape (CT) 296-31561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC08PWR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC08T14-13 | Diodes Incorporated | 2.287 | 74HC08T14-13DICT-ND | 0,21000 € | Similar |
| MM74HC08MTC | onsemi | 2.060 | 1990-MM74HC08MTC-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21240 € | 5,31 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,16996 € | 42,49 € |
| 500 | 0,16172 € | 80,86 € |
| 1.000 | 0,15493 € | 154,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14933 € | 298,66 € |
| 4.000 | 0,14473 € | 578,92 € |
| 6.000 | 0,14242 € | 854,52 € |
| 10.000 | 0,13987 € | 1.398,70 € |
| 14.000 | 0,13837 € | 1.937,18 € |
| 20.000 | 0,13694 € | 2.738,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

