Similar
Similar

CD74FCT374M96G4 | |
|---|---|
DigiKey Part Number | CD74FCT374M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74FCT374M96G4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74FCT374M96G4 Models |
Category | Max Propagation Delay @ V, Max CL 6.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT374CTSOG | Renesas Electronics Corporation | 0 | 74FCT374CTSOG-ND | 0,54092 € | Similar |
| CD74FCT374M | Rochester Electronics, LLC | 3.618 | 2156-CD74FCT374M-ND | 1,57000 € | Similar |



