


CD74FCT374M | |
|---|---|
DigiKey Part Number | 296-9416-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74FCT374M |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74FCT374M Models |
Category | Max Propagation Delay @ V, Max CL 6.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74FCT374ATM | Rochester Electronics, LLC | 1.000 | 2156-CD74FCT374ATM-ND | 0,59113 € | Parametric Equivalent |
| CD74FCT374CTM | Rochester Electronics, LLC | 1.000 | 2156-CD74FCT374CTM-ND | 0,65109 € | Parametric Equivalent |
| CD74FCT374TM | Rochester Electronics, LLC | 1.976 | 2156-CD74FCT374TM-ND | 0,73676 € | Parametric Equivalent |
| CD74FCT574ATM | Rochester Electronics, LLC | 1.420 | 2156-CD74FCT574ATM-ND | 0,62540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15500 € | 11,55 € |
| 25 | 1,05080 € | 26,27 € |
| 100 | 0,93630 € | 93,63 € |
| 250 | 0,88176 € | 220,44 € |
| 500 | 0,84886 € | 424,43 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

