Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

CD74ACT86MDREP | |
|---|---|
DigiKey Part Number | 296-22099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT86MDREP |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT86MDREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 14.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT86M | Texas Instruments | 43 | 296-25967-5-ND | 1,14000 € | Parametric Equivalent |
| CD74ACT86M96 | Texas Instruments | 7.947 | 296-31558-1-ND | 0,82000 € | Parametric Equivalent |
| V62/06620-01XE | Texas Instruments | 0 | 296-V62/06620-01XETR-ND | 1,84441 € | Parametric Equivalent |
| MC74ACT86DG | onsemi | 62 | MC74ACT86DGOS-ND | 0,45000 € | Similar |
| MC74ACT86DR2G | onsemi | 1.892 | MC74ACT86DR2GOSCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,84441 € | 4.611,03 € |
| Unit Price without VAT: | 1,84441 € |
|---|---|
| Unit Price with VAT: | 2,19485 € |



