XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT86DR2G

DigiKey Part Number
MC74ACT86DR2GOSTR-ND - Tape & Reel (TR)
MC74ACT86DR2GOSCT-ND - Cut Tape (CT)
MC74ACT86DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT86DR2G
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT86DGonsemi62MC74ACT86DGOS-ND0,45000 €Parametric Equivalent
CD74ACT86MTexas Instruments43296-25967-5-ND1,14000 €Similar
CD74ACT86M96Texas Instruments7.947296-31558-1-ND0,82000 €Similar
SN74ACT86NSRTexas Instruments5.429296-38216-1-ND0,82000 €Similar
MC74ACT86DRochester Electronics, LLC4.9942156-MC74ACT86D-OS-ND0,12850 €Parametric Equivalent
In-Stock: 1.892
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20000 €2,00 €
250,17720 €4,43 €
1000,15270 €15,27 €
2500,14096 €35,24 €
5000,13396 €66,98 €
1.0000,12815 €128,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12202 €305,05 €
5.0000,11833 €591,65 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €