
SN74ACT86NSR | |
|---|---|
DigiKey Part Number | 296-38216-2-ND - Tape & Reel (TR) 296-38216-1-ND - Cut Tape (CT) 296-38216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT86NSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT86NSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,53200 € | 13,30 € |
| 100 | 0,46830 € | 46,83 € |
| 250 | 0,43788 € | 109,47 € |
| 500 | 0,41958 € | 209,79 € |
| 1.000 | 0,40450 € | 404,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39210 € | 784,20 € |
| 4.000 | 0,38189 € | 1.527,56 € |
| 6.000 | 0,37678 € | 2.260,68 € |
| 10.000 | 0,37112 € | 3.711,20 € |
| 14.000 | 0,36781 € | 5.149,34 € |
| 20.000 | 0,36462 € | 7.292,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

