


CD74ACT573M | |
|---|---|
DigiKey Part Number | 296-4282-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT573M |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT573M Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT373M96 | Texas Instruments | 3.864 | 296-28748-1-ND | 1,75000 € | Parametric Equivalent |
| CD74ACT573M96 | Texas Instruments | 2.842 | 296-CD74ACT573M96CT-ND | 1,31000 € | Parametric Equivalent |
| MC74ACT573DWR2G | onsemi | 977 | MC74ACT573DWR2GOSCT-ND | 0,58000 € | Direct |
| MC74ACT573DWG | onsemi | 0 | MC74ACT573DWGOS-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,72200 € | 18,05 € |
| 100 | 0,63920 € | 63,92 € |
| 250 | 0,59964 € | 149,91 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

