
MC74ACT573DWR2G | |
|---|---|
DigiKey Part Number | MC74ACT573DWR2GOSTR-ND - Tape & Reel (TR) MC74ACT573DWR2GOSCT-ND - Cut Tape (CT) MC74ACT573DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT573DWR2G |
Description | IC D-TYPE TRANSP 1:8 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT573DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 10.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37400 € | 9,35 € |
| 100 | 0,32690 € | 32,69 € |
| 250 | 0,30444 € | 76,11 € |
| 500 | 0,29094 € | 145,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27982 € | 279,82 € |
| 2.000 | 0,27067 € | 541,34 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

