Similar
Similar
Similar

CD74ACT32QM96Q1 | |
|---|---|
DigiKey Part Number | CD74ACT32QM96Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT32QM96Q1 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT32QM96Q1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 12.1ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT32SC | onsemi | 1.111 | 74ACT32SC-ND | 0,53000 € | Similar |
| 74ACT32SCX | onsemi | 1.489 | 74ACT32SCXCT-ND | 0,28000 € | Similar |
| MC74ACT32DG | onsemi | 151 | MC74ACT32DGOS-ND | 0,53000 € | Similar |
| MC74ACT32DR2G | onsemi | 805 | MC74ACT32DR2GOSCT-ND | 0,29000 € | Similar |



