
74ACT32SCX | |
|---|---|
DigiKey Part Number | 74ACT32SCXTR-ND - Tape & Reel (TR) 74ACT32SCXCT-ND - Cut Tape (CT) 74ACT32SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT32SCX |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT32DR2G | onsemi | 805 | MC74ACT32DR2GOSCT-ND | 0,29000 € | Direct |
| CD74ACT32M96 | Texas Instruments | 956 | 296-14499-1-ND | 0,75000 € | Similar |
| SN74ACT32D | Rochester Electronics, LLC | 8.639 | 2156-SN74ACT32D-ND | 0,95000 € | Similar |
| SN74ACT32DG4 | Rochester Electronics, LLC | 650 | 2156-SN74ACT32DG4-ND | 0,76491 € | Similar |
| SN74ACT32NSR | Texas Instruments | 17.920 | 296-29120-1-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17320 € | 4,33 € |
| 100 | 0,14940 € | 14,94 € |
| 250 | 0,13796 € | 34,49 € |
| 500 | 0,13106 € | 65,53 € |
| 1.000 | 0,12537 € | 125,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11936 € | 298,40 € |
| 5.000 | 0,11574 € | 578,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

